UZ5820 vs UZ5720 feature comparison

UZ5820 Digitron Semiconductors

Buy Now Datasheet

UZ5720 Digitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code End Of Life Active
Ihs Manufacturer DIGITRON SEMICONDUCTORS DIGITRON SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4.5 Ω 4.5 Ω
Forward Voltage-Max (VF) 1.35 V 1.35 V
JESD-30 Code O-XALF-W2 O-XALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Voltage-Nom 20 V 20 V
Reverse Current-Max 10 µA 10 µA
Reverse Test Voltage 14.4 V 15.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 17 mV/°C 17 mV/°C
Voltage Tol-Max 10% 5%
Working Test Current 65 mA 65 mA
Base Number Matches 3 3
Package Description O-XALF-W2

Compare UZ5820 with alternatives

Compare UZ5720 with alternatives