UZ5720 vs UZ820 feature comparison

UZ5720 Microsemi Corporation

Buy Now Datasheet

UZ820 Unitrode Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP UNITRODE CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4.5 Ω 9 Ω
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 3 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 20 V 20 V
Reverse Current-Max 10 µA 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Temp Coeff-Max 17 mV/°C 16 mV/°C
Voltage Tol-Max 5% 10%
Working Test Current 65 mA 40 mA
Base Number Matches 3 2
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare UZ5720 with alternatives

Compare UZ820 with alternatives