UZ1085L-33-TQ2-R
vs
LMS1587CS-3.3/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
D2PAK
Package Description
LEAD FREE, TO-263, 3 PIN
TO-263, 3 PIN
Pin Count
4
4
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
1.4 V
1.3 V
Input Voltage-Max
12 V
13 V
Input Voltage-Min
4.8 V
4.75 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G3
Length
10.1 mm
10.16 mm
Number of Functions
1
1
Number of Terminals
2
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
245
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
4.83 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
9.02 mm
8.635 mm
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Nom
1.15 V
Input Voltage Absolute-Max
13 V
JESD-609 Code
e3
Line Regulation-Max
0.0066%
Load Regulation-Max
0.0165%
Moisture Sensitivity Level
3
Number of Outputs
1
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current1-Max
3 A
Output Voltage1-Max
3.365 V
Output Voltage1-Min
3.235 V
Output Voltage1-Nom
3.3 V
Packing Method
TUBE
Qualification Status
Not Qualified
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Voltage Tolerance-Max
2%
Compare UZ1085L-33-TQ2-R with alternatives
Compare LMS1587CS-3.3/NOPB with alternatives