UZ1085G-33-TQ3-R vs PJ1587CM-3.3 feature comparison

UZ1085G-33-TQ3-R Unisonic Technologies Co Ltd

Buy Now Datasheet

PJ1587CM-3.3 Promax-Johnton Electronic Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD PROMAX-JOHNTON CORP
Part Package Code D2PAK D2PAK
Package Description HALOGEN FREE, TO-263, 3 PIN TO-263, 3 PIN
Pin Count 4 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.4 V 1.3 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 4.8 V 4.75 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
Length 10.1 mm
Number of Functions 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.08 mm 4.83 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 9.02 mm 8.94 mm
Base Number Matches 1 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 3 A
Output Voltage1-Max 3.366 V
Output Voltage1-Min 3.234 V
Output Voltage1-Nom 3.3 V
Qualification Status Not Qualified
Voltage Tolerance-Max 2%

Compare UZ1085G-33-TQ3-R with alternatives

Compare PJ1587CM-3.3 with alternatives