UWT1HR47MCL1GBL vs 50CVR47FC feature comparison

UWT1HR47MCL1GBL Nichicon Corporation

Buy Now Datasheet

50CVR47FC SUN Electronic Industries Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NICHICON CORP SUN ELECTRONIC INDUSTRIES CORP
Package Description , 1717 , 1717
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 0.47 µF 0.47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6 e0
Leakage Current 0.003 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 3.8 mA 3.3 mA
Size Code 1717 1717
Surface Mount YES YES
Tan Delta 0.14 0.12
Terminal Finish Tin/Bismuth (Sn/Bi) TIN LEAD
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare UWT1HR47MCL1GBL with alternatives

Compare 50CVR47FC with alternatives