UWR-5/3000-D24ASTL2
vs
UWR-5/3000-D12ATL2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
C&D TECHNOLOGIES INC
C&D TECHNOLOGIES INC
Package Description
,
, MODULE,6LEAD,0.8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
18 V
Input Voltage-Min
18 V
10 V
Input Voltage-Nom
24 V
12 V
JESD-30 Code
R-PDMA-P6
R-PDMA-P5
JESD-609 Code
e0
e0
Load Regulation-Max
0.3%
0.3%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
5
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
5.25 V
5.25 V
Output Voltage-Min
4.75 V
4.75 V
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
15 W
15 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
3
Output Current-Max
3 A
Package Equivalence Code
MODULE,6LEAD,0.8
Compare UWR-5/3000-D24ASTL2 with alternatives
Compare UWR-5/3000-D12ATL2 with alternatives