UWR-3.3/4250-D24ASL2
vs
UWR-3.3/4250-D24ANTL2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
DATEL INC
DATEL INC
Package Description
,
, MODULE,6LEAD,0.8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PDMA-P5
R-PDMA-P6
JESD-609 Code
e0
e0
Load Regulation-Max
0.5%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
6
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
3.3495 V
3.465 V
Output Voltage-Min
3.2505 V
3.135 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
15 W
15 W
Trim/Adjustable Output
NO
YES
Base Number Matches
2
2
Output Current-Max
4.25 A
Package Equivalence Code
MODULE,6LEAD,0.8
Compare UWR-3.3/4250-D24ASL2 with alternatives
Compare UWR-3.3/4250-D24ANTL2 with alternatives