UWR-3.3/4250-D24ACT vs UWR-3.3/4250-D24ACTL1 feature comparison

UWR-3.3/4250-D24ACT DATEL Inc

Buy Now Datasheet

UWR-3.3/4250-D24ACTL1 C&D Technologies Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer DATEL INC C&D TECHNOLOGIES INC
Package Description , , MODULE,6LEAD,0.8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PDMA-P6 R-PDMA-P6
JESD-609 Code e0 e0
Load Regulation-Max 0.5% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 3.465 V 3.465 V
Output Voltage-Min 3.135 V 3.135 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 15 W 15 W
Trim/Adjustable Output YES YES
Base Number Matches 3 3
Output Current-Max 4.25 A
Package Equivalence Code MODULE,6LEAD,0.8

Compare UWR-3.3/4250-D24ACT with alternatives

Compare UWR-3.3/4250-D24ACTL1 with alternatives