UWR-12/1250-D12AT
vs
UWR-12/1250-D24ANTL2
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
DATEL INC
|
DATEL INC
|
Package Description |
,
|
, MODULE,6LEAD,0.8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
18 V
|
36 V
|
Input Voltage-Min |
10 V
|
18 V
|
Input Voltage-Nom |
12 V
|
24 V
|
JESD-30 Code |
R-PDMA-P5
|
R-PDMA-P6
|
JESD-609 Code |
e0
|
e0
|
Load Regulation-Max |
0.3%
|
0.3%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
6
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
12.6 V
|
12.6 V
|
Output Voltage-Min |
11.4 V
|
11.4 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
15 W
|
15 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
2
|
2
|
Output Current-Max |
|
1.25 A
|
Package Equivalence Code |
|
MODULE,6LEAD,0.8
|
|
|
|
Compare UWR-12/1250-D12AT with alternatives
Compare UWR-12/1250-D24ANTL2 with alternatives