UWJ1H010MCL1GB
vs
ECEV1HA10NR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NICHICON CORP
|
PANASONIC CORP
|
Package Description |
, 1717
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00
|
|
Samacsys Manufacturer |
Nichicon
|
|
Capacitance |
1 µF
|
1 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Height |
5.4 mm
|
|
JESD-609 Code |
e6
|
e3
|
Leakage Current |
0.003 mA
|
0.006 mA
|
Length |
4.3 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
SMT
|
|
Packing Method |
TAPE
|
|
Polarity |
POLARIZED
|
NON-POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Reference Standard |
AEC-Q200
|
|
Ripple Current |
8.4 mA
|
10 mA
|
Size Code |
1717
|
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.12
|
0.24
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
TIN
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
4.3 mm
|
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
VS
|
|
|
|
Compare UWJ1H010MCL1GB with alternatives
Compare ECEV1HA10NR with alternatives