UWG1V100MCL1GB
vs
EXV106M035A9DAA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NICHICON CORP
KEMET ELECTRONICS CORP
Package Description
, 2121
, 2121
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
8532.22.00.20
Samacsys Manufacturer
Nichicon
KEMET
Capacitance
10 µF
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
5.4 mm
5.4 mm
JESD-609 Code
e6
Leakage Current
0.0035 mA
0.0035 mA
Length
5.3 mm
5.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TAPE
TR, PAPER, 15 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Reference Standard
AEC-Q200
Ripple Current
47.5 mA
112 mA
Size Code
2121
2121
Surface Mount
YES
YES
Tan Delta
0.12
0.12
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
FLAT
Width
5.3 mm
5.3 mm
Base Number Matches
1
1
Additional Feature
RIPPLE CURRENT IS MEASURED AT 100 KHZ
Compare UWG1V100MCL1GB with alternatives
Compare EXV106M035A9DAA with alternatives