UWE-3.3/20-Q48NC vs UWE-24/3-Q12PC feature comparison

UWE-3.3/20-Q48NC Murata Power Solutions

Buy Now Datasheet

UWE-24/3-Q12PC Murata Power Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA POWER SOLUTIONS INC MURATA POWER SOLUTIONS INC
Part Package Code MODULE MODULE
Package Description , ,
Pin Count 8 8
Reach Compliance Code compliant compliant
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
JESD-30 Code R-XDMA-P8 R-XDMA-P8
Number of Terminals 8 8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL UNSPECIFIED
Base Number Matches 1 1
Input Voltage-Max 36 V
Input Voltage-Min 9 V
Input Voltage-Nom 12 V
Length 58.4 mm
Load Regulation-Max 0.125%
Number of Functions 1
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 26.4 V
Output Voltage-Min 21.6 V
Output Voltage-Nom 24 V
Seated Height-Max 9.7 mm
Technology HYBRID
Temperature Grade INDUSTRIAL
Total Power Output-Max 79.2 W
Trim/Adjustable Output YES
Width 22.9 mm

Compare UWE-3.3/20-Q48NC with alternatives

Compare UWE-24/3-Q12PC with alternatives