UVZ2W010MPH vs SH450M1R00B3F-0811 feature comparison

UVZ2W010MPH Nichicon Corporation

Buy Now Datasheet

SH450M1R00B3F-0811 YAGEO Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0
Leakage Current 0.085 mA 0.0235 mA
Length 11 mm 11 mm
Manufacturer Series VZ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 13 mA 22 mA
Series VZ
Surface Mount NO NO
Tan Delta 0.25 0.2
Terminal Finish Tin/Lead (Sn/Pb) Pure Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
ESR 22 mΩ
Packing Method BULK
Terminal Pitch 3.5 mm

Compare UVZ2W010MPH with alternatives

Compare SH450M1R00B3F-0811 with alternatives