UVZ1H102MHD1CV vs NRWY102M50V12.5X25TBNF feature comparison

UVZ1H102MHD1CV Nichicon Corporation

Buy Now Datasheet

NRWY102M50V12.5X25TBNF NIC Components Corp

Buy Now Datasheet
Yes Yes
Active Obsolete
NICHICON CORP NIC COMPONENTS CORP
not_compliant compliant
EAR99 EAR99
8532.22.00 8532.22.00.20
1000 µF 1000 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
12.5 mm 12.5 mm
ALUMINUM (WET) ALUMINUM (WET)
25 mm 25 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
Radial Radial
Bulk Tape
POLARIZED POLARIZED
20% 20%
50 V 50 V
950 mA 1060 mA
NO NO
5 mm 5 mm
WIRE WIRE
1 1
,
110 mΩ

Compare UVZ1H102MHD1CV with alternatives

Compare NRWY102M50V12.5X25TBNF with alternatives