UVZ1C470MDH
vs
EKMG160ETE470ME11D
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NICHICON CORP
|
NIPPON CHEMI-CON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00
|
8532.22.00.20
|
Capacitance |
47 µF
|
47 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
5 mm
|
5 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
JESD-609 Code |
e0
|
e6
|
Leakage Current |
0.02256 mA
|
0.02256 mA
|
Length |
11 mm
|
11 mm
|
Manufacturer Series |
VZ
|
KMG
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Radial
|
Radial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Ripple Current |
79 mA
|
75 mA
|
Series |
VZ
|
EKMG(16V)
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.2
|
0.2
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Bismuth (Sn/Bi)
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Packing Method |
|
TAPE
|
Terminal Pitch |
|
2 mm
|
|
|
|
Compare UVZ1C470MDH with alternatives
Compare EKMG160ETE470ME11D with alternatives