UVZ1A221MEH vs LESRA220M10TB6.3X11 feature comparison

UVZ1A221MEH Nichicon Corporation

Buy Now Datasheet

LESRA220M10TB6.3X11 IBS Electronics Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e0
Leakage Current 0.066 mA
Length 11 mm 11 mm
Manufacturer Series VZ LESRA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 175 mA
Series VZ LESRA
Surface Mount NO
Tan Delta 0.24
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Base Number Matches 3 1
Custom Capabilities Lead Length (Consult Factory)
Terminal Pitch 7.5 mm

Compare UVZ1A221MEH with alternatives

Compare LESRA220M10TB6.3X11 with alternatives