UVY2C680MHD1TO vs 1680MBMAB20RGN311C feature comparison

UVY2C680MHD1TO Nichicon Corporation

Buy Now Datasheet

1680MBMAB20RGN311C Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Samacsys Manufacturer Nichicon
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 250 mA 760 mA
Terminal Pitch 5 mm
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape WIRE

Compare UVY2C680MHD1TO with alternatives

Compare 1680MBMAB20RGN311C with alternatives