UVY2A2R2MDT1TP vs UPS2A2R2MDH1TP feature comparison

UVY2A2R2MDT1TP Nichicon Corporation

Buy Now Datasheet

UPS2A2R2MDH1TP Nichicon Corporation

Buy Now Datasheet
Obsolete Obsolete
NICHICON CORP NICHICON CORP
, ,
unknown unknown
EAR99 EAR99
8532.22.00 8532.22.00
2.2 µF 2.2 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
0.0066 mA 0.0066 mA
VY PS
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
AMMO PACK AMMO PACK
POLARIZED POLARIZED
20% 20%
100 V 100 V
21 mA 44 mA
NO NO
0.08 0.08
WIRE WIRE
1 1
No
e0
Tin/Lead (Sn/Pb)

Compare UVY2A2R2MDT1TP with alternatives

Compare UPS2A2R2MDH1TP with alternatives