UVY2A2R2MDT1TP vs UEP2A2R2MET feature comparison

UVY2A2R2MDT1TP Nichicon Corporation

Buy Now Datasheet

UEP2A2R2MET Nichicon Corporation

Buy Now Datasheet
Obsolete Obsolete
NICHICON CORP NICHICON CORP
, ,
unknown unknown
EAR99 EAR99
8532.22.00 8532.22.00
2.2 µF 2.2 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
0.0066 mA 0.0066 mA
VY EP
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
AMMO PACK
POLARIZED NON-POLARIZED
20% 20%
100 V 100 V
21 mA 20 mA
NO NO
0.08 0.1
WIRE WIRE
1 1
Yes
e3
Matte Tin (Sn)

Compare UVY2A2R2MDT1TP with alternatives

Compare UEP2A2R2MET with alternatives