UVY1V682MHR1TN vs 35PX6800MGC18X35.5 feature comparison

UVY1V682MHR1TN Nichicon Corporation

Buy Now Datasheet

35PX6800MGC18X35.5 Rubycon Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e3
Leakage Current 7.14 mA 2.38 mA
Manufacturer Series VY
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2000 mA 1920 mA
Surface Mount NO NO
Tan Delta 0.26 0.26
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare UVY1V682MHR1TN with alternatives

Compare 35PX6800MGC18X35.5 with alternatives