UVY1V221MPD1TA vs RJ5-35V221MG3-T2 feature comparison

UVY1V221MPD1TA Nichicon Corporation

Buy Now Datasheet

RJ5-35V221MG3-T2 ELNA America Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP ELNA CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Samacsys Manufacturer Nichicon
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 250 mA 270 mA
Terminal Finish TIN
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Leakage Current 0.231 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.14
Terminal Shape WIRE

Compare UVY1V221MPD1TA with alternatives

Compare RJ5-35V221MG3-T2 with alternatives