UVY1A332MHT1TO vs 10ME3300CZ+T feature comparison

UVY1A332MHT1TO Nichicon Corporation

Buy Now Datasheet

10ME3300CZ+T SUN Electronic Industries Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NICHICON CORP SUN ELECTRONIC INDUSTRIES CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.99 mA 0.33 mA
Manufacturer Series VY
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1000 mA 1100 mA
Surface Mount NO NO
Tan Delta 0.3 0.3
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature SOLVENT PROOF
JESD-609 Code e3
Terminal Finish TIN

Compare UVY1A332MHT1TO with alternatives

Compare 10ME3300CZ+T with alternatives