UVY1A221MDD1CA
vs
LESRA220M10TB25X11
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NICHICON CORP
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
220 µF
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM
Length
11 mm
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
155 mA
Surface Mount
NO
Terminal Pitch
2 mm
5 mm
Terminal Shape
WIRE
Base Number Matches
1
1
Custom Capabilities
Lead Length (Consult Factory)
Manufacturer Series
LESRA
Series
LESRA
Compare UVY1A221MDD1CA with alternatives
Compare LESRA220M10TB25X11 with alternatives