UVX1C221MPA vs 1221LCM0811LLN781C feature comparison

UVX1C221MPA Nichicon Corporation

Buy Now Datasheet

1221LCM0811LLN781C Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NICHICON CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.1056 mA
Length 11 mm 11 mm
Manufacturer Series VX
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 300 mA 310 mA
Series VX(04 TYPE)
Surface Mount NO NO
Tan Delta 0.16
Terminal Finish TIN OVER COPPER
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare UVX1C221MPA with alternatives

Compare 1221LCM0811LLN781C with alternatives