UVX1C100MDA vs 8100LCM0511NP01F feature comparison

UVX1C100MDA Nichicon Corporation

Buy Now Datasheet

8100LCM0511NP01F Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NICHICON CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Samacsys Manufacturer Nichicon
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.0048 mA
Length 11 mm 11 mm
Manufacturer Series VX
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 40 mA
Series VX(04 TYPE)
Surface Mount NO NO
Tan Delta 0.16
Terminal Finish TIN OVER COPPER
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Packing Method Tape
Terminal Pitch 2 mm

Compare UVX1C100MDA with alternatives

Compare 8100LCM0511NP01F with alternatives