UVR2V2R2MPA
vs
B43827A4225M008
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NICHICON CORP
TDK CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
8532.22.00.20
Capacitance
2.2 µF
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM
JESD-609 Code
e0
Leakage Current
0.117 mA
Manufacturer Series
VR
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
350 V
350 V
Ripple Current
38 mA
38 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Base Number Matches
1
2
Diameter
8 mm
Length
11.5 mm
Package Style
Radial
Packing Method
Ammo Pack
Series
B43827
Terminal Pitch
5 mm
Compare UVR2V2R2MPA with alternatives
Compare B43827A4225M008 with alternatives