UVR1C332MHT vs 16PK332MCA12.5X20 feature comparison

UVR1C332MHT Nichicon Corporation

Buy Now Datasheet

16PK332MCA12.5X20 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.584 mA 0.528 mA
Manufacturer Series VR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 1700 mA 1600 mA
Surface Mount NO NO
Tan Delta 0.26 0.26
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2010-01-13
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare UVR1C332MHT with alternatives

Compare 16PK332MCA12.5X20 with alternatives