UVP1V102MHA1CM
vs
35WA100020CA16X16
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NICHICON CORP
|
RUBYCON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00
|
|
Capacitance |
1000 µF
|
1000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
JESD-609 Code |
e0
|
e3
|
Leakage Current |
1.05 mA
|
0.35 mA
|
Manufacturer Series |
VP
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Packing Method |
BULK
|
|
Polarity |
NON-POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Ripple Current |
1140 mA
|
950 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.16
|
0.14
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare UVP1V102MHA1CM with alternatives
Compare 35WA100020CA16X16 with alternatives