UVP1E471MHD1CA vs NNR471M25V12.5X20F3CF feature comparison

UVP1E471MHD1CA Nichicon Corporation

Buy Now Datasheet

NNR471M25V12.5X20F3CF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.3525 mA
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK Bulk
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 540 mA 540 mA
Surface Mount NO
Tan Delta 0.2
Terminal Finish MATTE TIN
Terminal Pitch 5 mm 7.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
ESR 560 mΩ

Compare UVP1E471MHD1CA with alternatives

Compare NNR471M25V12.5X20F3CF with alternatives