UVP0J221MPD1AA vs RDLL220M6R3CF28X11.5 feature comparison

UVP0J221MPD1AA Nichicon Corporation

Buy Now Datasheet

RDLL220M6R3CF28X11.5 IBS Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NICHICON CORP ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 215 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Custom Capabilities Lead Length (Consult Factory)
Manufacturer Series RDLL
Series RDLL

Compare UVP0J221MPD1AA with alternatives

Compare RDLL220M6R3CF28X11.5 with alternatives