UVK2E471MRR vs EETUQ2E471BJ feature comparison

UVK2E471MRR Nichicon Corporation

Buy Now Datasheet

EETUQ2E471BJ Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e3
Leakage Current 4.8 mA 1.02835 mA
Manufacturer Series VK
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 1400 mA 2110 mA
Surface Mount NO NO
Tan Delta 0.2 0.15
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Shape WIRE SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Diameter 22 mm
ESR 423 mΩ
Length 35 mm
Package Style Snap-in

Compare UVK2E471MRR with alternatives

Compare EETUQ2E471BJ with alternatives