UVK1H330MDD1TD vs 50YK33MCE5X11 feature comparison

UVK1H330MDD1TD Nichicon Corporation

Buy Now Datasheet

50YK33MCE5X11 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 125 mA 130 mA
Surface Mount NO
Terminal Pitch 2.5 mm 2 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare UVK1H330MDD1TD with alternatives

Compare 50YK33MCE5X11 with alternatives