UUX1C101MNL6GS
vs
CVZ-1C101MF55-R-LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NICHICON CORP
CAL-CHIP ELECTRONICS INC
Package Description
, 2626
, 2626
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.048 mA
0.016 mA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
TAPE
TR, 15 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
148 mA
136 mA
Size Code
2626
2626
Surface Mount
YES
YES
Tan Delta
0.16
0.2
Terminal Finish
TIN BISMUTH
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
Manufacturer Series
CVZ
Compare UUX1C101MNL6GS with alternatives
Compare CVZ-1C101MF55-R-LF with alternatives