UUX1C101M1NRGS
vs
GACEX101M6.3V6.3X5.4TR13
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NICHICON CORP
|
CAL-CHIP ELECTRONICS INC
|
Package Description |
, 3333
|
CHIP
|
Reach Compliance Code |
unknown
|
compliant
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
|
JESD-609 Code |
e0
|
|
Leakage Current |
0.048 mA
|
0.0063 mA
|
Manufacturer Series |
UX
|
GACEX
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
16 V
|
6.3 V
|
Ripple Current |
148 mA
|
71 mA
|
Size Code |
3333
|
3126
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.16
|
0.24
|
Terminal Finish |
TIN LEAD
|
|
Terminal Shape |
FLAT
|
FLAT
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.24.0020
|
ESR |
|
3980 mΩ
|
Packing Method |
|
TR, 13 INCH
|
|
|
|
Compare UUX1C101M1NRGS with alternatives
Compare GACEX101M6.3V6.3X5.4TR13 with alternatives