UUL0J221MCL1GS vs EMVL6R3ARA221MF80G feature comparison

UUL0J221MCL1GS Nichicon Corporation

Buy Now Datasheet

EMVL6R3ARA221MF80G Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NIPPON CHEMI-CON CORP
Package Description , 2626 , 2826
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Samacsys Manufacturer Nichicon
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 7.7 mm 7.7 mm
JESD-609 Code e6 e6
Leakage Current 0.01386 mA 0.04158 mA
Length 6.6 mm 6.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, 15 INCH TR, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Reference Standard AEC-Q200
Ripple Current 101 mA 101 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.32 0.28
Terminal Finish Tin/Bismuth (Sn/Bi) Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 1

Compare UUL0J221MCL1GS with alternatives

Compare EMVL6R3ARA221MF80G with alternatives