UUG2D101MNQ1ZD
vs
EMVA201GTR101MMN0S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Transferred
Ihs Manufacturer
NICHICON CORP
UNITED CHEMI-CON INC
Package Description
, 7575
, 7975
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM
Height
21.5 mm
21.5 mm
JESD-609 Code
e3
Leakage Current
0.9 mA
Length
20.1 mm
20 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TRAY
Tray
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
590 mA
590 mA
Size Code
7575
7975
Surface Mount
YES
Tan Delta
0.2
Terminal Finish
MATTE TIN
Terminal Shape
FLAT
Width
19.1 mm
19 mm
Base Number Matches
1
2
Series
MVA
Compare UUG2D101MNQ1ZD with alternatives