UTWS47V63TR25X7 vs UTWS47V63CF15X7 feature comparison

UTWS47V63TR25X7 IBS Electronics Inc

Buy Now Datasheet

UTWS47V63CF15X7 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM
Length 7 mm 7 mm
Manufacturer Series UTWS UTWS
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Series UTWS UTWS
Base Number Matches 1 1

Compare UTWS47V63TR25X7 with alternatives

Compare UTWS47V63CF15X7 with alternatives