UTWS47Q16TB18X9
vs
UTLL47Q16TR18X9
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEN (ROBERT G) CO INC
|
ALLEN (ROBERT G) CO INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
47 µF
|
47 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities |
Lead Length (Consult Factory)
|
Lead Length (Consult Factory)
|
Diameter |
8 mm
|
8 mm
|
Dielectric Material |
ALUMINUM
|
ALUMINUM
|
Length |
9 mm
|
9 mm
|
Manufacturer Series |
UTWS
|
UTLL
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Box; Tape
|
TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
30%
|
30%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Series |
UTWS
|
UTLL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare UTWS47Q16TB18X9 with alternatives
Compare UTLL47Q16TR18X9 with alternatives