UTWS33M6R3TR24X7
vs
EKF00MM233BD09
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
VISHAY INTERTECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
33 µF
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Tape & Reel
Diameter
4 mm
4 mm
Dielectric Material
ALUMINUM
ALUMINUM
Length
7 mm
7 mm
Manufacturer Series
UTWS
EKF
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Series
UTWS
EKF
Base Number Matches
1
1
Terminal Pitch
2.5 mm
Compare UTWS33M6R3TR24X7 with alternatives
Compare EKF00MM233BD09 with alternatives