UTWS33M6R3CF35X7 vs 2330LAM0507NPN511M feature comparison

UTWS33M6R3CF35X7 IBS Electronics Inc

Buy Now Datasheet

2330LAM0507NPN511M Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEN (ROBERT G) CO INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 7 mm 7 mm
Manufacturer Series UTWS
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series UTWS
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 40 mA
Surface Mount NO
Terminal Shape WIRE

Compare UTWS33M6R3CF35X7 with alternatives

Compare 2330LAM0507NPN511M with alternatives