UTWS10M50TR6.3X7 vs 2100LFMAA07LLN711R feature comparison

UTWS10M50TR6.3X7 IBS Electronics Inc

Buy Now Datasheet

2100LFMAA07LLN711R Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEN (ROBERT G) CO INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 7 mm 7 mm
Manufacturer Series UTWS
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series UTWS
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 44 mA
Surface Mount NO
Terminal Pitch 3.5 mm
Terminal Shape WIRE

Compare UTWS10M50TR6.3X7 with alternatives

Compare 2100LFMAA07LLN711R with alternatives