UTWS10M50TR14X7 vs ESS106M050AB2EA feature comparison

UTWS10M50TR14X7 IBS Electronics Inc

Buy Now Datasheet

ESS106M050AB2EA KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEN (ROBERT G) CO INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 7 mm 7 mm
Manufacturer Series UTWS
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series UTWS
Base Number Matches 1 1
Leakage Current 0.005 mA
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 37 mA
Surface Mount NO
Tan Delta 0.1
Terminal Pitch 1.5 mm
Terminal Shape WIRE

Compare UTWS10M50TR14X7 with alternatives

Compare ESS106M050AB2EA with alternatives