UTWR47M63CF35X11
vs
SB063M0R47C2S10511
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
ALLEN (ROBERT G) CO INC
|
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.22.00.20
|
|
Capacitance |
0.47 µF
|
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
|
Custom Capabilities |
Lead Length (Consult Factory)
|
|
Diameter |
5 mm
|
|
Dielectric Material |
ALUMINUM
|
|
Length |
11 mm
|
|
Manufacturer Series |
UTW
|
|
Negative Tolerance |
20%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Style |
Radial
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
20%
|
|
Rated (DC) Voltage (URdc) |
63 V
|
|
Series |
UTW
|
|
Base Number Matches |
1
|
|
|
|
|
Compare UTWR47M63CF35X11 with alternatives