UTWLL10M100TB28X11.5 vs UTW10M100TR268X11.5 feature comparison

UTWLL10M100TB28X11.5 Rockwell Automation / Allen-Bradley

Buy Now Datasheet

UTW10M100TR268X11.5 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN-BRADLEY CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Manufacturer Series UTWLL UTW
Base Number Matches 2 1
HTS Code 8532.22.00.20
Capacitance 10 µF
Custom Capabilities Lead Length (Consult Factory)
Diameter 8 mm
Dielectric Material ALUMINUM
Length 11.5 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Series UTW

Compare UTW10M100TR268X11.5 with alternatives