UTWHV3R3M350CF310X20 vs UTWHV3R3M350TR2610X20 feature comparison

UTWHV3R3M350CF310X20 IBS Electronics Inc

Buy Now Datasheet

UTWHV3R3M350TR2610X20 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 20 mm 20 mm
Manufacturer Series UTWHV UTWHV
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Series UTWHV UTWHV
Base Number Matches 1 1
Packing Method TR

Compare UTWHV3R3M350CF310X20 with alternatives

Compare UTWHV3R3M350TR2610X20 with alternatives