UTW47M50TR28X11.5 vs EKH470M50B feature comparison

UTW47M50TR28X11.5 IBS Electronics Inc

Buy Now Datasheet

EKH470M50B Hitano Enterprise Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEN (ROBERT G) CO INC HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Manufacturer Series UTW
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series UTW
Base Number Matches 1 1
Rohs Code Yes
Leakage Current 0.0235 mA
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 143.5 mA
Surface Mount NO
Tan Delta 0.1
Terminal Finish NOT SPECIFIED
Terminal Pitch 3.5 mm
Terminal Shape WIRE

Compare UTW47M50TR28X11.5 with alternatives

Compare EKH470M50B with alternatives