UTW470M10TR110X12.5
vs
RLX477010M
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
ALLEN (ROBERT G) CO INC
|
TEKCON ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
|
Capacitance |
470 µF
|
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities |
Lead Length (Consult Factory)
|
|
Diameter |
10 mm
|
|
Dielectric Material |
ALUMINUM
|
|
Length |
12.5 mm
|
|
Manufacturer Series |
UTW
|
RLX(10V)
|
Negative Tolerance |
20%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Style |
Radial
|
|
Packing Method |
TR
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
20%
|
|
Rated (DC) Voltage (URdc) |
10 V
|
|
Series |
UTW
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare UTW470M10TR110X12.5 with alternatives