UTW330M100CF316X36 vs UTW330M100TR216X36 feature comparison

UTW330M100CF316X36 IBS Electronics Inc

Buy Now Datasheet

UTW330M100TR216X36 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM ALUMINUM
Length 36 mm 36 mm
Manufacturer Series UTW UTW
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Series UTW UTW
Base Number Matches 1 1
Packing Method TR

Compare UTW330M100CF316X36 with alternatives

Compare UTW330M100TR216X36 with alternatives