UTW330K63CF218X36
vs
LESR330K63TB118X36
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEN (ROBERT G) CO INC
|
ALLEN (ROBERT G) CO INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
330 µF
|
330 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities |
Lead Length (Consult Factory)
|
Lead Length (Consult Factory)
|
Diameter |
18 mm
|
18 mm
|
Dielectric Material |
ALUMINUM
|
ALUMINUM
|
Length |
36 mm
|
36 mm
|
Manufacturer Series |
UTW
|
LESR
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
63 V
|
63 V
|
Series |
UTW
|
LESR
|
Base Number Matches |
1
|
1
|
Terminal Pitch |
|
2.5 mm
|
|
|
|
Compare UTW330K63CF218X36 with alternatives
Compare LESR330K63TB118X36 with alternatives