UTW22M50TR28X11.5 vs UTWLL22M50CF18X11.5 feature comparison

UTW22M50TR28X11.5 IBS Electronics Inc

Buy Now Datasheet

UTWLL22M50CF18X11.5 Rockwell Automation / Allen-Bradley

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN-BRADLEY CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 8 mm
Dielectric Material ALUMINUM
Length 11.5 mm
Manufacturer Series UTW UTWLL
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Series UTW
Base Number Matches 1 2

Compare UTW22M50TR28X11.5 with alternatives